RF Connectors / Coaxial Connectors SMB ST JCK BHD CBL CLMP BR/G/G
TE Connectivity 5104-5003-09 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5104-5003-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.