125-position, 2-row male header with a 2mm pitch, designed for vertical PCB mounting via through-hole termination. Features bronze contacts with 0.5um tin plating, operating within a -55°C to 125°C temperature range. Housing is grey, UL94 V-0 rated for flammability, and the component is RoHS compliant.
TE Connectivity 5106165-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.