TE Connectivity 5106535-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 175 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
