TE Connectivity 5106536-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 77 |
| Number of Rows | 7 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 5106536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.