125-position, 5-row female backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Contact material is bronze with gold and tin plating. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, and the component is RoHS compliant.
TE Connectivity 5106774-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106774-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.