34-position shrouded ejector header with 2.54mm pitch, designed for signal applications. Features include a 1A contact current rating, gold/tin plated bronze male pin contacts, and a 2.79mm lead length. This vertical, through-hole mounted component operates within a -65°C to 105°C temperature range and has a 250V operating supply voltage. The red housing is UL94 V-0 flammability rated and the product is RoHS compliant.
TE Connectivity 5111008-8 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Lead Length | 2.79mm |
| Length | 2.46inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111008-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.