40-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole termination with male pin contacts made of bronze, plated with gold and tin for 1A current rating. Operates within a -65°C to 105°C temperature range and supports up to 250V AC. Housing is red, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 5111008-9 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Length | 2.76inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111008-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.