Right-angle, 14-position shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold and tin plating, rated for 1A current. Through-hole termination with a 2.79mm contact post length and 0.24-inch mating length. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating. Red housing color, RoHS and ELV compliant.
TE Connectivity 5111105-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Length | 1.46inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.