Right-angle, cable-mount ribbon cable connector featuring 16 positions and 16 contacts arranged in 2 rows with a 2.54mm pitch and row spacing. Contacts are constructed from bronze with gold, tin, and matte plating, offering a mating length of 6.1mm. The connector has a black housing, is shrouded, and includes panel mount retention. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating and UL, CSA approvals. This IDC termination component is RoHS and ELV compliant.
TE Connectivity 5111448-3 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | -0.97mm |
| Length | 45.11mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Shrouded | Yes (With) |
| Termination | IDC |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.