
20-position, 2-row right-angle male pin connector for signal applications. Features tin-plated bronze contacts with a 1A current rating and 250V operating voltage. Designed for wire-to-wire connectivity with a 2.54mm pitch and 1.27mm lead pitch, supporting 26-28AWG ribbon wire. UL recognized and UL94 V-0 flammability rated, with a maximum operating temperature of 105°C.
TE Connectivity 5111448-4 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.48mm |
| Housing Color | Black |
| Insulation Diameter | 0.97mm |
| Lead Pitch | 1.27mm |
| Length | 1.976inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 150 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| Width | 8.38mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5111448-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
