14-position, 4-row shrouded header for wire-to-board applications. Features a 1.27mm pitch and vertical orientation with right-angle, through-hole termination. Copper alloy contacts with tin plating offer a 500mA current rating. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating. Black housing, 6.93mm height, and 2mm row spacing.
TE Connectivity 5111595-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.93mm |
| Housing Color | Black |
| Length | 0.02inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.