16-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features copper alloy contacts with tin plating and a 2.54mm contact post length. Designed for through-hole mounting with a 7.72mm depth and 14.88mm length. Operates within a temperature range of -65°C to 105°C, with a maximum voltage rating of 30V AC. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 5111595-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Depth | 7.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.88mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.