26-position shrouded header, right-angle, through-hole mount, 1.27mm pitch, 0.64mm contact pitch, 4 rows, 2.54mm contact post length, 500mA contact current rating, 30V voltage rating, copper alloy contacts with tin plating, UL94 V-0 flammability rating, operating temperature range of -65°C to 105°C. Designed for wire-to-board connectivity with ribbon cable, 30AWG wire gauge, and a black housing.
TE Connectivity 5111595-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 500mA |
| Depth | 7.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.93mm |
| Housing Color | Black |
| Length | 21.23mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.