TE Connectivity 5111749-9 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5111749-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.