TE Connectivity 5111826-8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5111826-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.