TE Connectivity 5111877-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111877-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.