TE Connectivity 5111894-9 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | -0.94mm |
| Length | 55.37mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 0.38um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Shrouded | No (Without) |
| Termination | IDC |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5111894-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.