
TE Connectivity 511405-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue, Clear |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 511405-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
