
64-position, 2-row shrouded receptacle for board-to-board applications. Features 1mm pitch, straight side entry, and surface mount termination with SMD/SMT. Offers a 1A contact current rating, 500mA current rating, and a 250V AC maximum voltage rating. Constructed with bronze contacts plated in gold, tin, and matte, with nickel underplate. Operates within a temperature range of -67°C to 230°C and is UL94 V-0 flammability rated.
TE Connectivity 5120523-1 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Current Rating | 500mA |
| Depth | 6.05mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.33inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.22mm |
| Mated Stacking Heights | 13mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 0.512inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.