
84-position, 2-row shrouded header receptacle for board-to-board applications. Features 1mm pitch, 10.37mm height, and 44.22mm length with a 6.04mm width. Surface mount termination with straight orientation, offering 1A contact current rating and 800mA current rating. Constructed with bronze contacts plated in gold, tin, and matte, over nickel underplate, and a UL94 V-0 flammability rated black housing. Supports differential signaling and is RoHS compliant, operating from -67°C to 230°C.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Current Rating | 800mA |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.37mm |
| Housing Color | Black |
| Length | 44.22mm |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 42 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 15mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 6.04mm |
| RoHS | Compliant |