50-position, 2-row right-angle male header assembly for signal applications. Features SMT mounting with a 0.05-inch pitch and solder termination. Constructed with copper contacts plated in gold and tin, over a nickel underplate. Operates within a temperature range of -67°C to 185°C, with a contact current rating of 500mA. Housing is UL94 V-0 flammability rated and black in color.
TE Connectivity 5120615-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 21.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.4mm |
| Length | 45.57mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 5.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5120615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.