TE Connectivity 5120637-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Nickel |
| Depth | 34.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.