72-position, 12-column, 12-row female backplane connector featuring a 2mm pitch and right-angle orientation for through-hole PCB mounting. This unshielded connector utilizes press-fit termination with bronze contacts plated in nickel. Operating across a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing measures 19.9mm in length.
TE Connectivity 5120641-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.