TE Connectivity 5120644-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 12 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5120644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.