TE Connectivity 5120824-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Make First / Break Last | Yes |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
