72-position, 2mm pitch male terminal block for signal applications. Features straight, through-hole mounting with a press-fit termination. Bronze contacts with gold plating (1.27um) offer a 700mA current rating. This natural colored, unshielded component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5120825-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.