TE Connectivity 5120857-1 technical specifications.
| Contact Plating | Gold, Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.