TE Connectivity 5120898-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120898-1 to view detailed technical specifications.
No datasheet is available for this part.