
Backplane connector featuring a 150-position, 10-row, 10-column configuration with a 2.5mm pitch. This vertical, board-to-board connector system utilizes press-fit termination with a 0.382-inch contact post length and 0.146-inch tail length for 1.4mm PCB thickness. Contacts are made of bronze with tin, matte plating, rated for 1.15A, and offer mating alignment. The connector boasts a -67°C to 185°C operating temperature range, UL94 V-0 flammability rating, and is RoHS compliant.
TE Connectivity 5120909-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.382inch |
| Contact Style | Press-Fit |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 0.464inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.91mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Number of Columns | 10 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Number of Signal Positions | 100 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 0.146inch |
| Termination | Press-Fit |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120909-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.