
DIP14 IC socket featuring 14 contacts arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. This female socket utilizes copper contacts with gold plating and a screw contact style, offering a contact post length of 3.18mm. Designed for vertical mounting with straight orientation and through-hole termination, it operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 1kV, with a DC rated voltage of 10kV. The insulation is polyester, and the component has a depth of 10.16mm and a length of 17.78mm.
TE Connectivity 514-AG11D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 514-AG11D to view detailed technical specifications.
No datasheet is available for this part.
