
Panel-mount, straight SHV connector featuring a brass body with nickel plating and a PTFE dielectric. This female RF coaxial connector utilizes gold-plated brass contacts for reliable signal transmission. Rated for 5kV DC, it operates within a temperature range of -65°C to 200°C and is RoHS compliant. Termination is achieved via solder.
TE Connectivity 51421-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.78mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 45.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51421-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
