
Male, straight, cable mount RF coaxial connector with a voltage rating of 5kV and a maximum operating temperature of 200°C. Features gold-plated center contacts and nickel-plated body and plating. Dielectric and insulation material is PTFE, offering 500 mating cycles. Designed for free-hanging applications, this connector utilizes crimp termination.
TE Connectivity 51426-4 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 36.49mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51426-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.