90-position, 2-row card edge connector with a 1.27mm pitch. Features straight, through-hole mounting with solder termination and a 3.18mm contact post length. Bronze contacts with gold, tin, lead, and bright plating offer 1A current rating. Thermoplastic insulation and a brown housing ensure durability within a -55°C to 85°C operating temperature range. RoHS and ELV compliant.
TE Connectivity 5145020-5 technical specifications.
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145020-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.