TE Connectivity 5145090-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.