TE Connectivity 5145090-6 technical specifications.
| Card Thickness | 1.78mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145090-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.