TE Connectivity 51450981 technical specifications.
| Address Bus Width | 32b |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 8.89mm |
| Gender | Receptacle |
| Height | 0.61inch |
| Housing Color | Natural |
| Length | 3.44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.62mm |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 5145098 |
| Termination | Solder |
| Weight | 14.353g |
| Width | 0.014inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51450981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.