
184-position, 2-row female header assembly for board-to-board applications. Features a 0.05-inch pitch and gold/tin plated bronze contacts. Designed for surface mount with a straight, vertical PCB mounting orientation. Operates within a -55°C to 85°C temperature range and supports a 64-bit address bus width. Insulation is thermoplastic, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145113-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 5.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Surface Mount |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.62mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 15.903g |
| Width | 0.014inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145113-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
