
184-position, 2-row card edge connector with 1.27mm pitch, straight orientation, and solder termination. Features gold and tin plated bronze contacts, a 2.54mm contact post length, and a 13.97mm height. Designed for 1.57mm card thickness with a 64-bit address bus width. Thermoplastic insulation and natural housing color. Rated for -55°C to 85°C operating temperature and 3.3V max AC voltage. RoHS compliant.
TE Connectivity 5145165-2 technical specifications.
| Address Bus Width | 64b |
| Card Thickness | 1.57mm |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 12.58g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.