
184-position, 2-row female connector assembly with a 0.05-inch pitch, designed for through-hole mounting and straight orientation. Features bronze contacts with gold and tin plating, a 0.125-inch contact post length, and a 2.54um plating thickness. This thermoplastic housing component operates within a -55°C to 85°C temperature range and has a 3.3V DC voltage rating. It supports a 64-bit address bus width and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145165-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Color | Natural, White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 15.49mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Weight | 12.58g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145165-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
