
Dual-position female connector assembly featuring 184 contacts and 2 rows with a 0.05-inch pitch. Designed for through-hole mounting with a straight, vertical PCB orientation, it supports a 64-bit address bus and card thickness of 0.062 inches. Constructed with bronze contacts plated in gold and tin, and a natural thermoplastic insulator, this lead-free, RoHS-compliant component operates within a -55°C to 85°C temperature range and has a maximum AC voltage rating of 203V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145166-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Tail Length | 3.17mm |
| Termination | Solder |
| Weight | 26.406g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145166-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.