
Dual-position female connector assembly featuring 120 contacts and 2 rows with a 0.05-inch pitch. Bronze contacts with gold and tin plating ensure reliable conductivity, supporting a 32-bit address bus and a 1A current rating. This straight, through-hole mount header assembly is constructed with a natural thermoplastic housing and offers a 203V voltage rating. Operating across a -55°C to 85°C temperature range, it is RoHS compliant and designed for vertical PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145167-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 32b |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 1A |
| Depth | 8.89mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.34inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Standard Edge .050 |
| Termination | Solder |
| Voltage Rating | 203V |
| Weight | 13.176g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145167-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
