
Dual-position female connector assembly featuring 120 contacts and 120 positions with a 0.05-inch pitch. This straight, through-hole mount header assembly offers a 32-bit address bus width and supports a 0.062-inch card thickness. Constructed with bronze contacts plated in gold and tin, it boasts a 0.125-inch contact post length and a 2.537µm plating thickness. The natural thermoplastic housing ensures operation between -55°C and 85°C, with solder termination.
TE Connectivity 5145167-8 technical specifications.
| Address Bus Width | 32b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 3.34inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 13.176g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145167-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.