
184-position, 2-row female card edge connector with 0.05-inch pitch and 1.27mm contact post length. Features gold and tin plated bronze contacts, a natural thermoplastic insulator, and straight, through-hole mounting for vertical PCB orientation. Designed for 0.062-inch card thickness, operating between -55°C and 85°C, with a 5V AC maximum voltage rating. This RoHS compliant component offers a 64-bit address bus width and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5145169-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.54mm |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.537um |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 21.627g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145169-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.