184-position, 2-row female header assembly for board-to-board applications. Features a 0.05-inch pitch and straight, vertical PCB mounting orientation with surface mount termination. Constructed with bronze contacts plated in gold and tin, housed in natural thermoplastic insulation. Operates within a -55°C to 85°C temperature range, with a maximum AC voltage rating of 203V and DC rated voltage of 3.3V. Designed for 0.062-inch card thickness and lead-free, RoHS compliant operation.
TE Connectivity 5145246-1 technical specifications.
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 15.49mm |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Surface Mount |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Voltage Rating | 203V |
| DC Rated Voltage | 3.3V |
| Weight | 21.025g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.