
242-position, 2-row, 0.039-inch pitch card edge connector with straight, through-hole solder termination. Features bronze contacts with gold/tin plating, rated for 242A, and a thermoplastic insulator. Designed for signal applications with a 0.549-inch height and a maximum operating temperature of 85°C. Compliant with RoHS and ELV directives.
TE Connectivity 5145251-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 242A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.549inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 242 |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145251-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
