1mm pitch, 124 position, 2-row female header for board-to-board signal applications. Features gold/tin plated bronze contacts, a thermoplastic insulator, and a brown housing. Rated for 250V AC and 124A, with a 0.549-inch height and straight, through-hole mounting orientation. Operates between 0°C and 85°C, with solder termination and PCB retention.
TE Connectivity 5145263-2 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 124A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.549inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 124 |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.