TE Connectivity 5145263-6 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145263-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.