8-position, 2-row straight SMT card receptacle designed for signal applications. Features gold and tin plated bronze contacts with a 200mA current rating and 30V AC voltage rating. Offers 50,000 mating cycles durability and operates across a -40°C to 194°C temperature range. Housing is black, lead-free, and RoHS compliant, with a 2.54mm pitch.
TE Connectivity 5145300-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 32.1mm |
| Durability | 50000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 448 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.