8-position, 2-row straight SMT card connector for signal applications. Features a low profile design with 2.54mm pitch, 1.55mm height, and 28.81mm depth. Contacts are bronze with gold and tin plating, rated for 200mA and 30V AC, with a durability of 50,000 cycles. Operating temperature range is -40°C to 194°C. Housing is black, and the component is RoHS and ELV compliant.
TE Connectivity 5145323-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 28.81mm |
| Durability | 50000Cycles |
| ELV | Compliant |
| Height | 1.55mm |
| Housing Color | Black |
| Length | 26.91mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145323-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.