TE Connectivity 5145323-2 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Durability | 50000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145323-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.